The GW Instek PST-3201/RS232C is a 3-channel, 96 or 158W, programmable linear
DC power supplies. High resolution, maintained at 10mV, 1mA (3A). OVP, OCP, and
OTP, protects the PST-Series and its loads from unexpected conditions.
The GW Instek PST-3201/RS232C is capable of independent, series, or parallel
operation for increased flexibility. The large LCD display conveniently displays
all outputs and configurations simultaneously to simplify operation.
The programmable interface allows automatic stepping, 100 set of memory, and
comprehensive timing operations. The versatile GW Instek PST-3201/RS232C is
ideal for high resolution, multiple output, and automated operations such as
production testing and rack mounting systems.
- Digitized programmable interface
- High resolution 10mV, 1mA
- 192 x 128 LCD display, simultaneously
- Over-voltage, over-current, over temperature protection
- Intelligent fan control (changes by output power)
- 100 Sets memory
- Auto step running with timer
- Provided auto series and parallel function
- Labview driver
- Standard interface: RS-232C
- Optional European jack type terminal Manufacturers part no. GW
Instek PST-3201/RS232C
Number of Outputs |
3 |
Output Voltage Min |
0V |
Output Voltage Max |
32V |
Output Current Min |
0A |
Output Current Max |
5A |
Output Connectors |
4mm binding post terminals |
Programmable? |
Yes |
Power Rating |
158W |
Supply Voltage Range (AC) |
100 to 230V |
Temperature Range |
0 to +40°C |
Dimensions |
(L x W x H) 380 x 230 x 140mm |