The GW Instek PST-3201/RS232C/GPIB is a 3-channel, 96 or 158W, programmable
linear DC power supplies. High resolution, maintained at 10mV, 1mA (3A). OVP,
OCP, and OTP, protects the PST-Series and its loads from unexpected conditions.
The GW Instek PST-3201/RS232C/GPIB is capable of independent, series, or
parallel operation for increased flexibility. The large LCD display conveniently
displays all outputs and configurations simultaneously to simplify operation.
The programmable interface allows automatic stepping, 100 set of memory, and
comprehensive timing operations. GPIB and RS232C interfaces, Labview drivers and
SCPI compatibility allow easy ATE software development and remote control. The
versatile GW Instek PST-3201/RS232C/GPIB is ideal for high resolution, multiple
output, and automated operations such as production testing and rack mounting
systems.
- Digitized programmable interface
- High resolution 10mV, 1mA
- 192 x 128 LCD display, simultaneously
- Over-voltage, over-current, over temperature protection
- Intelligent fan control (changes by output power)
- 100 Sets memory
- Auto step running with timer
- Provided auto series and parallel function
- Labview driver
- Standard interface: RS-232C
- Optional European jack type terminal
- Manufacturers part no. GW Instek
PST-3201/RS232C/GPIB
| Number of Outputs |
3 |
| Power Rating |
158W |
| Input Voltage |
100 to 230V |
| Dimensions |
(L x W x H) 380 x 230 x 140mm |
| Output Connectors |
4mm binding post terminals |
| Output Current Max |
5A |
| Output Current Min |
0A |
| Output Voltage Max |
32V |
| Output Voltage Min |
0V |
| Programmable? |
Yes |
| Temperature Range |
0 to +40°C |