Christmas Opening Hours and Delivery Dates here

GW Instek PSS-3203 / RS232C Programmable Linear DC Power Supply

Order Code:

90-6114

Brand: GW Instek MPN: PSS-3203 / RS232C

Discontinued


The GW Instek PSS-3203 / RS232C is a single output, 96 or 100W, programmable linear DC power supplies. OVP, OCP, and OTP protect the GW Instek PSS-2005/GPIB and their load from unexpected conditions.

The LCD panel simultaneously displays output and other parameters; the regulated cooling fan ensures low noise for comfortable operation. RS232C interface, SCPI command sets, and LABVIEW drivers make remote control and ATE software development easier.

The compact GW Instek PSS-3203 / RS232C is suitable for any high resolution bench-top or rack mount application.


  • Digitized programmable interface
  • High resolution 10mV, 1mA
  • High stability, low drift
  • Over-voltage, over-current, over temperature protection
  • Intelligent fan control (changes by output power)
  • Built in buzzer alarm
  • Labview driver
  • Standard interface: RS-232C
  • Manufacturers part no. GW Instek PSS-3203 / RS232C
Number of Outputs 1
Power Rating 100W
Input Voltage 100 to 230V
Dimensions (L x W x H) 315 x 108 x 140mm
Output Connectors 4mm binding post terminals
Output Current Max 3A
Output Current Min 0A
Output Voltage Max 32V
Output Voltage Min 0V
Programmable? Yes
Temperature Range 0 to +40°C

Trustpilot