The GW Instek PSS-3203 / GPIB is a single output, 96 or 100W, programmable
linear DC power supplies. OVP, OCP, and OTP protect the GW Instek PSS-3203 /
GPIB and their load from unexpected conditions.
The LCD panel simultaneously displays output and other parameters; the
regulated cooling fan ensures low noise for comfortable operation. RS232C and
GPIB interfaces, SCPI command sets, and LABVIEW drivers make remote control and
ATE software development easier.
(Note: only RS-232C or GPIB can be installed at one time) The compact
GW Instek PSS-3203 / GPIB is suitable for any high resolution bench-top or rack
mount application.
- Digitized programmable interface
- High resolution 10mV, 1mA
- High stability, low drift
- Over-voltage, over-current, over temperature protection
- Intelligent fan control (changes by output power)
- Built in buzzer alarm
- Labview driver
- Standard interface: RS-232C
- Optional interface: GPIB (IEEE-488.2)
- Optional European jack type terminal
- Manufacturers part no. GW Instek PSS-3203 /
GPIB
| Number of Outputs |
1 |
| Power Rating |
100W |
| Input Voltage |
100 to 230V |
| Dimensions |
(L x W x H) 315 x 108 x 140mm |
| Output Connectors |
4mm binding post terminals |
| Output Current Max |
3A |
| Output Current Min |
0A |
| Output Voltage Max |
32V |
| Output Voltage Min |
0V |
| Programmable? |
Yes |
| Temperature Range |
0 to +40°C |