The GW Instek PSS-2005/GPIB is a single output, 96 or 100W, programmable
linear DC power supplies. OVP, OCP, and OTP protect the GW Instek PSS-2005/GPIB
and their load from unexpected conditions.
The LCD panel simultaneously displays output and other parameters; the
regulated cooling fan ensures low noise for comfortable operation. RS232C and
GPIB interfaces, SCPI command sets, and LABVIEW drivers make remote control and
ATE software development easier.
(Note: only RS-232C or GPIB can be installed at one time) The compact GW
Instek PSS-2005/GPIB is suitable for any high resolution bench-top or rack mount
application.
- Digitized programmable interface
- High resolution 10mV, 1mA
- High stability, low drift
- Over-voltage, over-current, over temperature protection
- Intelligent fan control (changes by output power)
- Built in buzzer alarm
- Labview driver
- Standard interface: RS-232C
- Optional interface: GPIB (IEEE-488.2)
- Optional European jack type terminal
- Manufacturers part no. GW Instek
PSS-2005/GPIB
Number of Outputs |
1 |
Output Voltage Min |
0V |
Output Voltage Max |
20V |
Output Current Min |
0A |
Output Current Max |
5A |
Output Connectors |
4mm binding post terminals |
Programmable? |
Yes |
Power Rating |
100W |
Supply Voltage Range (AC) |
100 to 230V |
Temperature Range |
0 to +40°C |
Dimensions |
(L x W x H) 315 x 108 x 140mm |