The GW Instek PSP-603 is a single output, 200W, programmable switching DC power supplies. OVP, OCP, OTP, and OPP protect the GW Instek PSP-603 and its loads from unexpected conditions.
The GW Instek PSP-603 have large LCD panel do display output and parameter simultaneously and a key lock feature to prevent changing the settings. The PSP-603 is suitable for generic bench-top applications in laboratories and educational institutions.
- LCD display
- Output on/off control
- 3-step fan speed control
- Voltage/current/power settings
- Key lock to avoid operation error
- OVP, OCP and OPP protection
- Normal, +% & -% output operation key
- High efficiency and high power density
- Standard interface RS-232C
- Optional European type jack terminal
- Manufacturers part no. GW Instek PSP-603
| Output Current |
0 - 3.5A |
| Output Voltage |
0 to 60V |
| Input Voltage |
240V |
| Dimensions |
225 x 100 x 305mm |
| Output Connections |
1 |
| Power Rating |
200W |
| Standard |
interface RS-232C |