Voltcraft PSP 12010 200W Single Output Programmable DC Power Supply

Order Code:

51-6846

Brand: VOLTCRAFT MPN: PSP 12010

Discontinued


The Voltcraft PSP-12010 lab power supply can be fully operated and controlled by computer, enabling the easy implementation of test procedures and simulations. The device can also be controlled directly via a rotary encoder. The set values are displayed on a large and contrasting text display with backlight.

The sophisticated switched mode power supply technology with active PFC ensures a stable output voltage and a high degree of efficiency. For the protection of equipment, limit values can be adjusted and the output can be disabled.


  • Calibration possible to: ISO/DKD
  • Connections: 4mm safety sockets
  • Dimensions: 255(W) x 105(H) x 305(D)mm
  • Input voltage: 230V AC
  • Inputs: IEC 320 C14
  • Load control: <10mA
  • Mains control: <5mV
  • Number of outputs: 1
  • Output current 1: 0 to 10A
  • Output voltage 1: 0 to 20V DC
  • PSU type: Switched Mode
  • Power: 200W
  • Residual ripple: 10mV rms
  • Specification: Bench
  • Type (manufacturer type): PSP 12010
  • Weight: 2.5kg
  • Supplied with DC programmable power supply, software with windows-application and user manual

Please Note: Net cables are not included in delivery

Trustpilot