Christmas Opening Hours and Delivery Dates here

GW Instek PSH-6018A Programmable Switching DC Power Supply

Order Code:

90-6170

Brand: GW Instek MPN: PSH-6018A

Discontinued


The GW Instek PSH-6018A is a single DC power supply with an output of 1080W. This programmable switching DC power supply features OVP, OCP, and OTP to protect the power supply and loads from unexpected conditions. The remote sensing adds an extra level of precision by compensating cable losses between loads. The GW Instek PSH-6018A has a bright LCD screen with simultaneous parameter outputs allows effortless operation.

The GW Instek PSH-6018A also features a self-test and software calibration that will reduce maintenance efforts. SCPI commands and LabVIEW driver access through the RS-232C or the optional GPIB interface allow remote control and ATE software development. Modular architecture, dedicated rear-panel output, and the 19 inch 4U rack mounting option ensure that the PSH-Series is optimized for large systems.


  • Wide input voltage range and high power factor (P.F)
  • High efficiency and high power density
  • Constant voltage and constant current operation
  • Over voltage over current and over temperature protection
  • Low ripple and noise
  • Output On/Off control
  • Self-test and software calibration
  • Labview driver
  • Standard interface: RS-232C
  • Manufacturers part no. GW Instek PSH-6018A
Output Current 18A
Output Voltage 60V
Power Rating 1080W
Input Voltage 240V
Dimensions 268 x 142 x 393mm
Output Connections 1

Trustpilot