Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


GW Instek PSH-6012A Programmable Switching DC Power Supply

Order Code:  

90-6169

  Copy to clipboard
Brand: GW Instek  Copy to clipboard MPN: PSH-6012A  Copy to clipboard
 Report an error

Discontinued

The GW Instek PSH-6012A is a single DC power supply with an output of 720W. This programmable switching DC power supply features OVP, OCP, and OTP to protect the power supply and loads from unexpected conditions. The remote sensing adds an extra level of precision by compensating cable losses between loads. The GW Instek PSH-6012A has a bright LCD screen with simultaneous parameter outputs allows effortless operation. The GW Instek PSH-6012A also features a self-test and software calibration that will reduce maintenance efforts.

SCPI commands and LabVIEW driver access through the RS-232C or the optional GPIB interface allow remote control and ATE software development. Modular architecture, dedicated rear-panel output, and the 19 inch 4U rack mounting option ensure that the PSH-Series is optimized for large systems.


  • Wide input voltage range and high power factor (P.F)
  • High efficiency and high power density
  • Constant voltage and constant current operation
  • Over voltage over current and over temperature protection
  • Low ripple and noise
  • Output On/Off control
  • Self-test and software calibration
  • Labview driver
  • Standard interface : RS-232C
  • Manufacturers part no. GW Instek PSH-6012A
Power Rating 720W
Output Current 12A
Output Voltage 60V
Output Connections 1
Supply Voltage Range 240V
Temperature Range N/A
Dimensions 188 x 142 x 393mm

Reviews


Be the first to submit a review