The GW Instek PSH-2050A Programmable Switching DC Power Supply has a variable single output from 360 to 1080W, programmable switching DC power supplies. OVP, OCP, and OTP protect the power supply and loads from unexpected conditions. Remote sensing adds an extra level of precision to the GW Instek PSH-2035A by compensating cable losses between loads.
The GW Instek PSH-2050A has a bright LCD with simultaneous parameter output that allows effortless operation. Self-test and software calibration features also reduce maintenance efforts. SCPI commands and LabVIEW driver access through the RS-232C or the optional GPIB interface allow remote control and ATE software development. Modular architecture, dedicated rear-panel output, and the 19 inch 4U rack mounting option ensure that the GW Instek PSH-2050A is optimised for large systems.
- Wide input voltage range and high power factor (P.F)
- High efficiency and high power density
- Constant voltage and constant current operation
- Over voltage over current and over temperature protection
- Low ripple and noise
- Output On/Off control
- Self-test and software calibration
- Labview driver
- Standard interface: RS-232C
- Optional interface: GPIB (IEEE-488.2)
- Manufacturer's part no. GW Instek PSH-2050A
| Output Current |
50A |
| Output Voltage |
36V |
| Power Rating |
1000W |
| Input Voltage |
240V |
| Dimensions |
268 x 142 x 393mm |
| Output Connections |
1 |