Christmas Opening Hours and Delivery Dates here
GW Instek PSH-2018A Programmable Switching DC Power Supply

GW Instek PSH-2018A Programmable Switching DC Power Supply

Order Code:

90-6162

Brand: GW Instek MPN: PSH-2018A

Discontinued


The GW Instek PSH-Series has a single output from 360 to 1080W, programmable switching DC power supplies. OVP, OCP, and OTP to protect the power supply and loads from unexpected conditions. Remote sensing adds an extra level of precision by compensating cable losses between loads. The bright LCD with simultaneous parameter outputs allows effortless operation.

Self-test and software calibration features also reduce maintenance efforts. SCPI commands and LabVIEW driver access through the RS-232C or the optional GPIB interface allow remote control and ATE software development. Modular architecture, dedicated rear-panel output, and the 19 inch 4U rack mounting option ensure that the PSH-Series is optimized for large systems.


  • Wide input voltage range and high power factor (P.F)
  • High efficiency and high power density
  • Constant voltage and constant current operation
  • Over voltage over current and over temperature protection
  • Low ripple and noise
  • Output On/Off control
  • Self-test and software calibration
  • Labview driver
  • Standard interface: RS-232C
  • Optional interface: GPIB (IEEE-488.2)
  • Manufacturers part no. GW Instek PSH-2018A
Output Current 18A
Output Voltage 20V
Power Rating 360W
Input Voltage 240V
Dimensions 108 x 142 x 393mm
Output Connections 1

Trustpilot