TT Electronics PSF-125-48 Open Frame Power Supply 48V DC 2.6A 125W

MPN
PSF-125-48
Order Code
85-6453
Country of Origin
China

No longer stocked


These 125W enclosed power supplies have been specially designed to offer high efficiency, long life and high reliability for use in a wide variety of applications.


  • Voltage: 48V
  • Rated current: 2.6A
  • Rated power: 125W
  • Efficiency level: VI
  • Dimensions (L x W x H): 127 x 76 x 30.5mm
  • Cooling by free air convection
  • Full input voltage range: 90 to 264V AC
  • RoHS, CE, CB & UL approved
  • 3 year manufacturer's warranty
  • TT Electronics type PSF-125-48
Nominal value output current 1 0A
Number of Outputs 1
Power Rating 125W
Dimensions (L x W x H) 127 x 76 x 30.5mm
Nominal value output voltage 1 45.6V
Open Frame/DIN Rail Open frame
Supply Voltage Range 90 to 264V
Temperature Range -20 to +70°C

Trustpilot