Christmas Opening Hours and Delivery Dates here

Crydom PSD4825 Solid State Relay 25A 4-32VDC

Order Code:

50-8447

Brand: Crydom MPN: PSD4825

Discontinued


This solid state relay is designed so that the output switches on at the peak of the next sinusoidal AC wave and will switch the output off at the next zero-crossing. The relay is suitable for applications such as switch mode transformers and high-inductive loads.
  • Switching voltage 48 to 530V AC
  • Load current 25A
  • Peak-fire SSR for high inductance applications
  • Optoisolated SCR outputs enable high loads in industrial applications
  • 'Hockey-Puck' standard industrial housing for chassis or heat sink mounting
  • Dimensions (L x W x H) 58.4 x 45.7 x 23mm
  • Ambient temperature –40°C to +80°C
  • UL, cUL approved
Input Voltage 32V
Input Current 8mA
Contact Configuration SPST-NO
Switching Current 25A
Mounting Type Panel
Length 58.4mm
Width 45.7mm
Height 23mm

Trustpilot