Kingbright PSC08-11EWA 20.3mm High Efficiency Red Starburst Display Cathode

MPN
PSC08-11EWA
Brand
Kingbright
Order Code
57-0725
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £2.50
25+ £2.08
100+ £1.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 54 in stockAdditional 180 due on 08/09/2026

A 20.3mm "starburst" 16 segment high efficiency red display from Kingbright .


  • Right hand decimal
  • Low current operation
  • High contrast and light output
  • Easy mounting on PCBs or sockets
  • Mechanically rugged
  • Grey face with white segments
  • Common cathode

Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


Type Alphanumeric Display
No of LED's 17
LED Colours High Efficiency Red
Character Height 20.32mm
Forward Current 30mA
Forward Voltage 2V
Height 27.7mm
Length 20mm
Luminous Intensity 4.7mcd
Number of Digits/Alpha 1
Operating Temperature Range -40 to +85°C
Peak Wavelength 627nm
Power Rating 75mW
Reverse Current 10A
Reverse Voltage 5V
Width 8.5mm

Reviews

Be the first to submit a review

Trustpilot