Sealey PSB05 Portable Soda Blasting Gun

MPN
PSB05
Brand
Sealey
EAN-13
5054511261615
Order Code
94-2331
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £56.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Suitable for controlled removal of paint, mould, carbon, grease and rust. When adjusted correctly, is particularly useful in areas where less aggressive cleaning is required, such as around windows (without etching the glass) and even for stripping paint from wooden furniture. Suitable for use on food industry machinery, as soda-blasting is an A1 rated cleaning agent. Also inhibits rust on untreated surfaces for up to six weeks. Made of strong composite resin. Just add dry blasting soda into the container and connect to source of compressed air to use. Adjustable nozzle allows control from narrow to wider stream.
  • Suitable for controlled removal of paint, mould, carbon, grease and rust.
  • When adjusted correctly, is particularly useful in areas where less aggressive cleaning is required, such as around windows (without etching the glass) and even for stripping paint from wooden furniture.
  • After blasting, the remaining surface will inhibit rust for up to six weeks.
  • Adjustable nozzle allows control from narrow to wider stream.
  • Model No. PSB05
Type Sand blasting gun
Air Consumption 8.5cfm @ 90psi
Air Pressure 8.5cfm @ 90psi
Hose Length n/a
Nett Weight 0.52kg
Nozzle Diameter Ø5mm
Operating Pressure 75-115psi

Reviews

Be the first to submit a review

Trustpilot