Comus PSAM240 Metal Proximity Switch 240V

Image Representative of Range

Comus PSAM240 Metal Proximity Switch 240V

MPN
PSAM240
Brand
Comus
Order Code
78-2052
Country of Origin
United Kingdom
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £6.97
10+ £6.71
50+ £6.30
100+ £6.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

Rectangular reed proximity switch from Comus suitable for position and limit sensing, linear actuators, security system switch and door switches.


  • Designed for the most demanding applications
  • Single pole normally open contacts
  • A matching operating magnet is available separately
  • Fully sealed for maximum protection to IP65
  • 8mm sensing range
  • 400V switching voltage
  • 0.5A switching current
  • 10W switching capacity
  • 150mR contact resistance
  • 600V DC breakdown voltage
Type Reed switch
Switching Power 10W
Mounting Type Screw-mount
Connection Cable
Contact Configuration NO
Material Aluminium
Operating Temperature -20 to +85°C
Size 35x20x8mm

Reviews

Be the first to submit a review

Trustpilot