TT Electronics PS-45-S12 Open Frame Power Supply 12V DC 3.7A 45W

Order Code:

85-6439

Brand: TT Electronics MPN: PS-45-S12
Qty Unit Price (Ex VAT)
1+ £6.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
6 in stock, despatched same dayContact us for additional stock

These open frame power supplies have been specially designed to offer high efficiency, long life and high reliability for use in a wide variety of applications.


  • Voltage: 12V
  • Rated current: 3.7A
  • Rated power: 45W
  • Efficiency level VI
  • Low power consumption
  • Dimensions (L x W x H): 101.6 x 51 x 28mm
  • Cooling by free air convection
  • Full input voltage range: 90 to 264V AC
  • RoHS, CE, CB & UL approved
  • 3 year manufacturer's warranty
  • TT Electronics type PS-45-S12
Output Voltage 11.4V
Output Current 0A
Number of Outputs 1
Power Rating 45W
Dimensions 101.6 x 51 x 28mm
Open Frame/DIN Rail Open frame
Supply Voltage Range 90 to 264V
Temperature Range -10 to +60°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot