Christmas Opening Hours and Delivery Dates here
Bostitch PS20-U Site Compressor High Power 240 Volt

Bostitch PS20-U Site Compressor High Power 240 Volt

Order Code:

84-5360

Brand: Bostitch MPN: PS20-U EAN-13: 5902013945772
  • Country of Origin:
  • View All

Discontinued


This high power 240 volt site compressor from Bostitch is perfect for using on site, courtesy of the low profile rollcage with folding handle and high impact tyres - ideal for transportation in a car or van.

The PS20-U110 is equipped with a powerful 2.5hp/260 litre-min air displacement suitable for use with multiple framing nailers, while the twin tank and output pressure gauges come complete with a built-in easy adjust regulator. It also has twin air outlets for easy multiple tool use.


  • Mobile compressor with handle and wheels
  • Weight: 35kg
  • 640 x 760 x 495mm (W x L x H)
  • Tank Litres: 20
  • Complete with 10 metre hose
  • Manufacturer's part PS20-U

Trustpilot