Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Voltcraft PS-1305/230 1290W Triple Output Variable DC Power Supply

Order Code:  

51-6028

  Copy to clipboard
Brand: VOLTCRAFT  Copy to clipboard MPN: PS-1305/230  Copy to clipboard
 Report an error

Discontinued

The Voltcraft PS-1305 is a multi-purpose mains adaptor with DC double output and built-in safety control isolation transformer. This is the ideal space-saving solution for both workshop and laboratory. The PS-1305 can be used as a tabletop unit or can be integrated in rack system.


  • Linear
  • Built-in standard isolating transformer
  • 0 to 30V DC/ 0 to 5A
  • 5V DC/ 3A
  • 0 to 250V/AC, 4.5A
  • Power 1290W
  • Specification: Desktop/ rack installation
  • DC mains adaptor: U/I adjustable
  • Separate indication for voltage and current
  • Potential free outputs
  • Supplied with Voltcraft PS-1305 Power cable and user manual

Reviews


Be the first to submit a review