The PS-1302 D from Voltcraft is a basic single output bench power supply that is particularly suitable for education and hobby purposes. This linear regulated PSU offers adjustable voltage 0V to 30V and current limit 0A to 2A. Set values are displayed on the PSUs LCD display.
Overheating protection Short circuit protection Adjustable current limiting Outputs: 1 Max power: 60W Voltage setting range: 0V to 30V DC Current setting range: 0A to 2A Convection cooled, rear heatsink, no fans PSU Technology: Linear
DC bench power supply, user manual.
Not recommended for use as a battery charger.
Number of Outputs
1
Output Voltage Min.
0V
Output Voltage Max.
30V
Output Current Min.
0A
Output Current Max.
2A
Power Rating
60W
Supply Voltage Range
230V
Temperature Range
+5 to +40°C
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
{{attribute.Name}} : {{decodeHtml(attribute.Value)}}
ROHS : Compliant
ROHS : Exempt
ROHS : Non Compliant
Available for re-reeling
Re-reel (additional charge applies)
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.
Order in multiples of {{product.InMultiple < product.MinSalesQty ? product.InMultiple : product.MinSalesQty}}
Order in multiples of {{product.InMultiple < product.MinSalesQty ? product.InMultiple : product.MinSalesQty}}
Quantities over {{ product.ReReel.MaxReelSize }} will be supplied on multiple reels.
To use this facility please Sign In.
Sign In