Voltcraft PS-1152A 22.5W Single Output Variable DC Bench Power Supply

Order Code:

51-1823

Brand: VOLTCRAFT MPN: PS-1152A EAN-13: 4016138524307
Qty Unit Price (Ex VAT)
1+ £52.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
4 in stock, despatched same dayFurther 63 despatched in 4 working days

At just 16cm wide, the Voltcraft PS-1152A makes an ideal basic space-saving bench power supply for lower voltage ranges from 1.5V to 15V. This electronically regulated linear power supply has a fixed current limit at 1.5A. The PS-1152A is protected against overheating and short circuit. The PSU is convection cooled.
Overheating protection · Short circuit protection.


  • Outputs: 1
  • Max power: 22.5W
  • Voltage setting range: 1.5-15Vdc
  • Current limit: 1.5A
  • Analogue display
  • Convection cooled
  • PSU Technology: Linear

Please order the appropriate power cable under order code 23-6446.

Not recommended for use as a battery charger.

Output Voltage 15V
Number of Outputs 1
Power Rating 22.5W
Input Voltage 230V
Output Current Max. 1.5A
Output Current Min. 1.5A
Output Voltage Min. 1.5V
Temperature Range +5 to +40°C

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Tuesday, May 14, 2013 | Question by: Rapid Customer | Product code: 51-1823
Q. What fuse rating should be purchased for the external IEC mains cable?
A. Hi, thank you for your question. The unit has a rear fuse rated at 250ma so any of the low fuse rated leads will do - 23-6452 would do the job.

Reviews

Super little units

Reviewed by: Robert Wilson - Thursday, April 16, 2015
These are super little units for powering up noddy circuits. They don't take up much bench space either.

Trustpilot