EA Elektro-Automatik PS 2384-03B 160W Triple Output Variable DC Power Supply

EA Elektro-Automatik PS 2384-03B 160W Triple Output Variable DC Power Supply

Order Code:

54-7200

Brand: EA Elektro-Automatik MPN: 39200125 EAN-13: 4016138692921

Discontinued


The EA Elektro-Automatik PS 2384-03B switched mode power supply has a compact design, practical housing and a favourable price-performance ratio. All PSUs in this series feature over voltage protection (OVP) and adjustable over current protection (OCP). OCP switches off the output as soon as an adjustable threshold current is reached and prevents damage due to over current. The set values of current and voltage are mutually adjusted so that the maximum power from P = U x I is not exceeded. This allows you to work with either a high output voltage or high output current. The device can be monitored and controlled remotely via the standard built-in USB port. It can also be connected to other devices with the help of separately available license extension. These devices are particularly suitable for education and training companies, industrial and system applications, factories and development laboratories and institutes.


  • 3 adjustable outputs
  • 2 x voltages adjustable from 0 to 84VDC
  • 1 x voltage adjustable from 3 to 6VDC
  • Auto range power limitation
  • Over voltage protection (OVP)
  • Over temperature protection (OT)
  • Over curent protection (OCP)
  • Four-digit display for voltage and current
  • Convection cooling
  • Casing sealed at top and bottom
  • Safety output sockets
  • USB interface for remote control
  • Safety rated to EN 60950

DC laboratory power supply · Power cable · User manual.

Not recommended for use as a battery charger.


Output Voltage 84V
Number of Outputs 3
Power Rating 160W
Input Voltage 90 / 264V
Output Current Max. 3A
Output Current Min. 0A
Output Voltage Min. 0V
Temperature Range 0 to +50°C

Trustpilot