Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Helix L09010 Protractor 360 Degree 150mm

Order Code:  

34-2668

  Copy to clipboard
Brand: Helix  Copy to clipboard MPN: X12091  Copy to clipboard EAN-13: 0079252120910
  • Country of Origin: United Kingdom
  • Free UK shipping available
 Report an error
Qty Unit Price (Ex VAT)
1+ £1.87

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
22 in Stock, despatched same dayAdditional quantity lead time 14 days

A standard, transparent circular protractor.


  • Graduated 0 to 360° in 0.5° increments
  • Clockwise and anti-clockwise graduation
  • Diameter 150mm
  • Helix type L09010
Type 150mm 360° Protractor

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review