Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


PJP 44200-IP2X Professional Fused Test Probe Kit

Order Code:  

17-0772

  Copy to clipboard
Brand: PJP  Copy to clipboard MPN: 44200-IP2X  Copy to clipboard EAN-13: 3760122594593
 Report an error
Qty Unit Price (Ex VAT)
1+ £65.92

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 5 weeksContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 19/05/2024

High quality fused test probe set from PJP.


  • Test probes maximum voltage 600V
  • Test clips and crocodile clips maximum voltage 1000V
  • Test probes have retractable shrouds
  • Supplied in a tough plastic carry case
  • PJP type 44200-IP2X

Kit contents: 2x test probes, 2x rigid crocodile clips, 2x flexible test clips, 2x rigid test clips.

Type Test probe set
Current Rating 20A
Voltage Rating 1000V
Contact Material N/A
Colour Black / red
Insulation Material N/A
Length N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review