Christmas Opening Hours and Delivery Dates here
Bostitch PRO-1450-25 Hi Viz Pro Hose 6mm x 15m

Bostitch PRO-1450-25 Hi Viz Pro Hose 6mm x 15m

Order Code:

84-5356

Brand: Bostitch MPN: PRO-1450-25 EAN-13: 5902013945932
  • Country of Origin:
  • View All

Discontinued


This PRO-1450-25 Hi Viz Pro Hose 6mm x 15m from Bostitch has been manufactured to a high standard for maximum performance, including the sturdy reinforced polyeurathane ribbed material, which helps prevent snagging, tangling and splitting. The hose also has a lightweight construction for minimal dragging.

Equipped with couplings compatible for all Bostitch pneumatic tools and compressors, while fitted with built-in snap-fit strain relief fittings on each end.


  • Yellow colour
  • Quick release fittings
  • 200 PSI maximum working pressure
  • Operating temperature: -40˚ to 180°F
  • Weight: 1.087kg
  • Manufacturer's part PRO-1450-25
Type High visibility
Diameter 6mm
Length 15m

Trustpilot