Comus PRM Magnet

Order Code:

78-0960

Brand: Comus MPN: PRM
Qty Unit Price (Ex VAT)
1+ £0.595
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
34 in stock, despatched same dayContact us for additional stock

Cylindrical bare miniature operating magnet.


  • 6mm diameter
  • Alcomax material, unplated
Type Cylindrical Magnet
Material Alcomax
Size 6 x 18mm
Operating Temperature 550°C
Sensor Type Magnet

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot