Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


ATP Precision Thermo-hygrometer HT-8892

Order Code:  

90-6507

  Copy to clipboard
Brand: ATP  Copy to clipboard MPN: HT-8892  Copy to clipboard
 Report an error

Discontinued

This ATP Precision Thermo Hygrometer HT-8892 is a compact, easy-to-use, robust instrument for fast, accurate and repeatable measurements. It can easily handle absolute and relative humidity, air temperature, dew point and wet bulb temperatures. It is ideal for single handed operation when taking measurements in air stream. The ATP HT-8892 is suitable for monitoring air conditioning and heating system ducts, controlled environments, storage areas and other critical areas.


  • -30°C to 100°C x 0.1°C, 0% to 100%RH x 0.1
  • Displays temperature in °C or °F
  • Displays humidity as %RH, absolute as grams per cubic meter(g/m³) or grams per cubic foot(gr/ft³)
  • Wet bulb and dew point measurements
  • Simultaneous display of humidity and temperature readings
  • 56mm LCD display with backlight
  • Data hold freezes displayed measurements
  • Min/max memory for both temperature and humidity
  • Low battery indication
  • Auto power Off after 10 minutes of no activity
  • Impact-resistant ABS case with rubber moulded grip and tripod mount bush
  • Supplied with briefcase carry case and battery
  • 2 year warranty
Temperature Range -30 to +100°C
Humidity Range 0 to 100% RH

Reviews


Be the first to submit a review