Christmas Opening Hours and Delivery Dates here

Velleman K4306 Precision Stereo VU Meter Kit

Order Code:

70-4120

Brand: Velleman MPN: K4306 EAN-13: 5410329043063

Discontinued


The Velleman precision stereo VU meter kit has 2 x 15 LEDs (dot or bar indicator) and an adjustable input, one front panel suitable for horizontal or vertical mounting included in package, suitable for audio and hi-fi applications.


  • For use with mixing panels, amplifiers, CD players and radio's Etc.
  • A special input is provided, which allows direct connection to a speaker output
  • Select dot or bar mode, to suit your application
  • Kit comes with an attractive display window, which can be used both horizontal and vertical
  • Unit can be calibrated by means of a trim potentiometer
  • Assembly skill level suitable for the hobbyist
  • Dimensions 150(L) x 57(W)mm
  • Velleman K4306

Please note: This is a self-assembly kit and requires soldering.


Type Stereo VU-meter kit
Application Audio, HIFI
Length 5.9in
Width 55.9mm

Questions

*Question functionality currently disabled
Wednesday, September 24, 2014 | Question by: Rapid Customer | Product code: 70-4120
Q. Would this meter read PPM or Vu or both? Many thanks,
A. Hi Peter. Thank you for your question. This VU meter kit will read VU, there is a setting to change the display from bar or dot. Unfortunately it will not read PPM.

Accessories


Trustpilot