Christmas Opening Hours and Delivery Dates here

Armorgard PR2 PipeRack™ 2 Tonne 1000 x 1500 x 1560mm

Order Code:

95-0980

Brand: Armorgard MPN: PR2 EAN-13: 5060452080505
Qty Was Unit Price (Ex VAT)
1+ £1389.68 £1339.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockPlease contact us for lead time


The Armorgard PipeRack™ is a robust, mobile pipe storage rack designed to keep pipes organised, accessible and safe. It has an all steel, heavy-duty construction with a powder coated finish and 4 robust industrial swivel castors. Its unique, fully folding design means that it can be easily transported and stored when not in use. You can also stack up to 6 units together. Supplied with official weight testing certificate.

PipeRack™ is available with either a 1 or 2 tonne capacity.

This Armorgard PipeRack™ Mobile Pipe Storage Rack has the following specification:

Capacity: 2 Tonne
Dimensions: 1000 x 1500 x 1560mm
Folded Down Dimensions: 1000 x 1500 x 545mm
Weight: 101kg


Type Rack

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot