Christmas Opening Hours and Delivery Dates here
GW Instek PPT-3615 / GPIB Programmable Linear DC Power Supply

GW Instek PPT-3615 / GPIB Programmable Linear DC Power Supply

Order Code:

90-6107

Brand: GW Instek MPN: PPT-3615 / GPIB

Discontinued



The GW Intek PPT Series are a 3-channel, programmable linear DC power supplies with 207/138/126W outputs. The PPT Series feature OVP and OCP protection and are compliant with all major safety standards (UL, CSA, and IEC) for safe, reliable operation. For extra precision, the PPT Series include remote sensing that add an extra level of precision by compensating cable losses between loads.

The digital interface and smart features simplify operation and configuration with output limit store/recall functions, automatic tracking, automatic tracking, automatic series or parallel operation (PPT-Series), and auto stepping for continuous testing. The series have Labview drivers and SCPI commands as standard for remote control and PC interfacing via GPIB (PPT-Series). The Versatile PPT-Series are ideal for high-level applications requiring high resolution, multiple outputs, and an extra level of safety.


  • Easy operation with UP/DOWN key
  • High Resolution: 10mV, 1mA
  • Over voltage protection, over current protection by hardware
  • 50 Sets memory
  • Self test and software calibration
  • Meets UL CSA IEC safety regulation
  • Auto step running with timer setting
  • FRONT/REAR output and sense switch selectable
  • Triple output
  • Auto series and parallel operation
  • Auto tracking
  • IEEE-488.2 and SCPI compatible command set
  • Labview driver software available
  • High stability, low drift
  • 4 Digit display
  • Manufacturers part no. GW Instek PPT-3615/GPIB
Number of Outputs 3
Power Rating 207W
Input Voltage 100 to 240V
Dimensions (L x W x H) 346 x 255 x 145mm
Output Connectors 4mm binding post terminals
Output Current Max 3A
Output Current Min 0A
Output Voltage Max 36V
Output Voltage Min 0V
Programmable? Yes
Temperature Range 0 to +40°C

Trustpilot