VOLTCRAFT PPS-16005 360W Dual Output Programmable DC Power Supply Switched Mode

Order Code:

51-1918

Brand: VOLTCRAFT MPN: PPS-16005 EAN-13: 4016138691955
Qty Unit Price (Ex VAT)
1+ £193.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
74 in stock, despatched in 4 working days

This 360W programmable DC power supply from the Voltcraft PPS series serves as a potential free DC voltage source for the operation of low voltage consumers. The adjustable output can be adjusted on the front to 5A max. The full rated current can be achieved using the power supply's rear output. The connection is made at the front side via 4 mm safety banana jacks, at the back side via high-current screw terminal sockets.

Voltage and current can be set continuously (i.e. not in steps) via the digital control dials with coarse and fine adjustment, in order to enable a fast and precise setting. The values are displayed on a concise LC display. The current limit for constant current operation without short circuits can be preset.

Three freely programmable memory locations, with different fixed voltages and current limits can be used. In addition, the laboratory power supply can be completely remotely controlled via its USB connection.


  • USB connection for remote operation
  • 3 user-definable presets
  • Voltage, current and output on/off can be remote controlled
  • Digital double function adjustment control for rough and detailed control
  • Protection from over loading
  • Temperature regulated unit fans
  • Programmable via USB and software provided
  • Outputs: 2 (front and rear)
  • Max power: 360W
  • Voltage setting range(s): 1V to 36V DC
  • Current setting range(s): 0V to 10A
  • PSU Technology: Switched Mode
  • Type: Bench

Power cable, USB cable, software CD, remote control input, user manual.

Not recommended for use as a battery charger.

Output Voltage 36V
Number of Outputs 2
Power Rating 360W
Input Voltage 100 / 240V
Output Current Max. 10A
Output Current Min. 0A
Output Voltage Min. 1V
Temperature Range 0 to +40°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot