EMAS PPKS11BX10 Plastic Cover Foot Switch

MPN
PPKS11BX10
Brand
EMAS
Order Code
43-0065
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £33.08
10+ £30.28
50+ £27.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 3 in stockAdditional quantity lead time 2 days

The EMAS PPK11BX10 Yellow Plastic Cover Foot Switch is a latching single or two step pedal, optional in plastic or metal that comes in grey or orange.



  • Carton Box pieces (Qty):1
  • Product: Foot Switch
  • Feature: Single
  • Contact:1NO+1NC
  • Colour: Yellow
  • Protection: Plastic Protection
  • Current (Ie): 3 A (240V AC)
  • Usage Category: AC15
  • Mechanical Life (Min Qty):1000000
  • Electrical Life (Min Qty):100000
  • Operating Frequency (On-Off/Hour): Mech.1800 Elec. 1200
  • Insulation Voltage (Ui): 300 V
  • Impulse Withstand Voltage (Uimp): 2.5 kV
  • Dielectric Strength (Body-Contact): 2.500V AC
  • Dielectric Strength (Contact-Contact):1.500V AC
  • Isolation Resistance: 10 MΩ min. (500V DC)
  • Operating Temperature: -25 / +80 °C
  • Pollution Degree: 3
  • Protection Degree: IP65
  • Contact Material: AgNi
  • Cable Section: 1.5-2.5 mm2
  • Screw Torque: 1.5Nm
  • Short Circuit Breaking Capacity (Ics): 1 kA
  • Body Material: Plastic
  • Serial: PPK Series
Type Foot switch
Contact Configuration 1NO+1NC
Operation 1-pedal
Switching Current 3A
Voltage Rating 240V AC
Body Material Plastic
Colour Yellow
Operating Temperature -25 to + 80°C
Product Plastic Cover
Protection Plastic Protection
Protection Rating IP65
Serial PPK Series
Series PPK

Reviews

Be the first to submit a review

Trustpilot