Christmas Opening Hours and Delivery Dates here

Hammond PPFS19007BK2 4U Steel Blank Panel Black - Perforated 483 x 2 x 178

Order Code:

30-7278

Brand: Hammond MPN: PPFS19007BK2 GTIN-14: 00623980963396
  • Quickly find another product in this range by Enclosure Width:

    133mm 178mm 222mm
Qty Unit Price (Ex VAT)
1+ £20.23
50+ £15.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockBack-order availability date - 05/02/2026


A 19 inch perforated rack panel from the Hammond PPFS series.


  • Height 4U
  • Colour: black
  • Constructed from 14-gauge steel
  • Fits standard EIA-310-D compliant square hole rails
  • Install in unused rack space to improve cooling efficiency
  • Finished in smooth powder paint
  • RoHS compliant
  • Hammond type PPFS19007BK2

Hammond enclosure modification


Type Blank rack panel
Enclosure Height 483mm
Enclosure Length 2mm
Enclosure Width 178mm
External Features Ventilated
Material Steel
Colour Black
Finish Textured powder paint
Series PPFS

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot