Evatron PP62G Desktop ABS Enclosure Grey 110 x 139 x 31mm

MPN
PP62G
Brand
Evatron
Order Code
30-0070
Country of Origin
Spain
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £10.53
10+ £7.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 26/06/2026

Planning to buy a range of enclosures for your latest project?

This multipurpose grey ABS case from Evatron has a smooth top, flat base (with 2 recesses) and is snap fit.


  • Rounded edge modem style
  • Internal PCB mounting pillars in top and bottom
  • Efficient manufacturing process
  • Depth: 139mm
  • Width: 110mm
  • Height: 31mm
  • Manufacturer's part PP62G
Type Instrument Cases
Material ABS
Enclosure Length 139mm
Enclosure Width 110mm
Enclosure Height 31mm
Colour Grey
Protection Rating None
External Features Smooth top
Internal Features PCB mounting
Series PP

Reviews

Be the first to submit a review

Trustpilot