Keystone 96 PP3 9 Volt Protective Battery Cap

MPN
96
Brand
Keystone
Order Code
18-0099
Country of Origin
USA
Qty Unit Price (Ex VAT)
10+ £0.142
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 1,279 in stockAdditional quantity lead time 7 weeks

This cap will protect 9V battery packs when they are not in use.


  • Snap fits onto battery contacts
  • Both male and female contacts are covered
  • Reduces the potential risk of a short circuit between battery poles
  • Protects battery contacts from dirt, dust and contamination
  • Supplied in black
  • Impact resistant polypropylene
  • Size 24.4 x 9.5 x 3mm
Type Protective battery cap
Battery Size PP3
Number of Cells 1
Mount Snap on
Height 3.1mm
Length 24.4mm
Size 24.4 x 9.5 x 3mm
Size 2 .4 x 9.5 x 3mm

Reviews

Be the first to submit a review

Trustpilot