Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Block PP-0118-003-0 AC/DC Converter 18 VDC 0.3A

Block PP-0118-003-0 AC/DC Converter 18 VDC 0.3A

Order Code:  

59-2551

  Copy to clipboard
Brand: Block  Copy to clipboard MPN: PP-0118-003-1  Copy to clipboard EAN-13: 4016138820980
 Report an error

Discontinued

The Block PP-0118-003-0 is a Single Phase, Primary Switched Mode Power Supply for PCB assembly. The AC/DC Converter has excellent efficiency and low no-load losses.


  • Stabilised output voltage
  • Low idling losses
  • Wide range of input voltages
  • Short and open circuit proof
  • Thermal overload switch: Off
  • Low ripple factor
  • Input rated voltage: 100 to 240V AC
  • Input voltage range: 85 to 264V AC (120 to 373V DC)
  • Input voltage derating: -3%/V AC <100V AC
  • Switch-on time: 16ms
  • Recommended primary preliminary fuse: 2A (delay)
  • Rated frequency range: 44Hz to 66Hz/0Hz
  • Input rated current (rated load) 90mA/51mA (100/230V AC)
  • Power factor: 0.45
  • Starting current limiter: < 7.5A
  • Mains buffering: 17/87ms (100/230V AC)
  • Output rated voltage: 18.0V DC ±2%
  • Power dissipation, no load/rated load: 62mW/1.3W
  • Over-voltage-protection: 28V DC
  • Output rated current 0.23A
  • Efficiency: 76%
  • Ripple factor: 120mVss (Ripple + Noise)
  • Output rated current: 1.2 to 1.8
  • Ambient temperature: ‑25°C to +50°C
  • Supplied in 0.3A current
  • Supplied with 18V voltage output
  • Manufacturer's part: Block PP-0118-003-0

Reviews


Be the first to submit a review