TT Electronics SW4604B Desktop PSU Output 12VDC 24 Amp (250W)

TT Electronics SW4604B Desktop PSU Output 12VDC 24 Amp (250W)

Order Code:

85-3086

Brand: TT Electronics MPN: SW4604B

Discontinued


This 12V DC desktop power supply unit from TT Electronics is a quality, energy efficient PSU fitted with a standard 3-pin IEC C14 input connector. Manufactured to a high standard with a fanless (convection cooled) design and highly reliable, the unit has a host of excellent features, including a MTBF of over 30,000 hours, plus 4 types of built-in protection: over voltage, short circuit, over current and over temperature.

The unit also carries international safety approvals, making it suitable for worldwide use, while providing a single voltage regulated output of 250W. The output cable is terminated with a terminal block for quick connection.


  • Output: 12V DC 20.85Amp
  • Active PFC
  • LED power indication
  • Meets latest ErP requirements
  • Case size: 197 x 100 x 51mm
  • Weight: 1.7kg
  • DC Cable: AWG12/1.2m
  • Operating temperature: 0-40°C
  • Manufacturer's part SW4604
Output Voltage 12V
Output Current 20.85A
Power Rating 250W
Dimensions 197 x 100 x 51mm
Input Connector IEC C14
Output Connector Terminal block
Supply Voltage Range 100 to 240V

Trustpilot