A 60W desktop power supply unit with a 12V 5A output. The unit features an IEC C14 input connector and a 2.5mm output.
- Universal full range AC input
- Class II power
- Fully enclosed case
- Small and compact design
- High reliability
- Overvoltage, overcurrent, short-circuit protection
- Level V ErP/EuP efficiency compliant
- MTBF >50,000 hours
Output Voltage |
12V |
Output Current |
5A |
Power Rating |
60W |
Input Connector |
IEC C14 |
Output Connector |
2.1 x 5.5mm |
Dimensions |
115 x 53 x 38mm |
Supply Voltage Range |
90 to 264V |
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
- {{attribute.Name}} : {{decodeHtml(attribute.Value)}}
- ROHS : Compliant
- ROHS : Exempt
- ROHS : Non Compliant
Available for re-reeling
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.