Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Stontronics PowerLD 48V DC 500W Enclosed Power Supply Unit GPF-U500S48

Stontronics PowerLD 48V DC 500W Enclosed Power Supply Unit GPF-U500S48

Order Code:  

90-2550

  Copy to clipboard
Brand: Stontronics  Copy to clipboard MPN: GPF-U500S48  Copy to clipboard
 Report an error

Discontinued

The Stontronics PowerLD 48V DC 500W Enclosed Power Supply Unit GPF-U500S48 is an enclosed chassis type switch mode power supply equipped with a compact metal case and screw terminal block.
  • 105C long life electrolytic capacitors
  • 100% full load born-in test
  • Protections: Short circuit/OLP/OVP
  • Compliance to EN 61000-3-2 (PFC)
  • Applications: industrial, automation and test
Number of Outputs 1
Output Voltage Max. 48V DC
Output Current Max. 10A
Power Rating 500W
Input Connection Screw terminals
Output Connectors Screw terminals
Temperature Range -10 to +60°C
Dimensions (L x W x H) 170 x 117 x 94mm
Output Current Min. 0A
Output Voltage Min. N/A
Supply Voltage Range 85 to 264 / 120 to 370V

Reviews


Be the first to submit a review