The Stontronics PowerLD 12V DC 60W Enclosed Power Supply Unit PD-60-12 is an enclosed chassis type switch mode power supply equipped with a compact metal case and screw terminal block.
105C long life electrolytic capacitors
100% full load born-in test
Protections: Short circuit/OLP/OVP
Compliance to EN 61000-3-2 (PFC)
Applications: industrial, automation and test
Number of Outputs
1
Output Voltage Max.
12V DC
Output Current Max.
5A
Power Rating
60W
Input Connection
Screw terminals
Output Connectors
Screw terminals
Temperature Range
-20 to +70°C
Dimensions
(L x W x H) 129 x 98 x 38mm
Output Current Min.
0A
Output Voltage Min.
N/A
Supply Voltage Range
85 to 264V
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
{{attribute.Name}} : {{decodeHtml(attribute.Value)}}
ROHS : Compliant
ROHS : Exempt
ROHS : Non Compliant
Available for re-reeling
Re-reel (additional charge applies)
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.
Order in multiples of {{product.InMultiple < product.MinSalesQty ? product.InMultiple : product.MinSalesQty}}
Order in multiples of {{product.InMultiple < product.MinSalesQty ? product.InMultiple : product.MinSalesQty}}
Quantities over {{ product.ReReel.MaxReelSize }} will be supplied on multiple reels.