Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Stontronics PowerLD 12V DC 50W Enclosed Power Supply Unit PD-50-12

Stontronics PowerLD 12V DC 50W Enclosed Power Supply Unit PD-50-12

Order Code:  

90-2513

  Copy to clipboard
Brand: Stontronics  Copy to clipboard MPN: PD-50-12  Copy to clipboard
 Report an error

Discontinued

The Stontronics PowerLD 12V DC 50W Enclosed Power Supply Unit PD-50-12 is an enclosed chassis type switch mode power supply equipped with a compact metal case and screw terminal block.
  • 105C long life electrolytic capacitors
  • 100% full load born-in test
  • Protections: Short circuit/OLP/OVP
  • Compliance to EN 61000-3-2 (PFC)
  • Applications: industrial, automation and test
Number of Outputs 1
Output Voltage Max. 12V DC
Output Current Max. 4.2A
Power Rating 50W
Input Connection Screw terminals
Output Connectors Screw terminals
Temperature Range -20 to +70°C
Dimensions (L x W x H) 99 x 82 x 35mm
Output Current Min. 0A
Output Voltage Min. N/A
Supply Voltage Range 85 to 264V

Reviews


Be the first to submit a review