Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


RVFM Power Supply Variable 0-25V 8.5a

Order Code:  

52-9482

  Copy to clipboard
Brand: RVFM  Copy to clipboard MPN: 605-013  Copy to clipboard
  • Country of Origin:
 Report an error

Discontinued

A high current, continuously-variable power supply unit with LED digital display.
  • Output Voltage continuously variable by rotary knob from 0 to 25V AC or DC
  • Continuously rated combined current of 8.5A
  • The DC output is smoothed by an internal 2200µF capacitor
  • Bright green, easy-to-read 12.5mm LED display
  • Digital display for voltage for AC or DC, selected by toggle switch
  • Fully protected secondary by high speed, resettable microprocessor-controlled trip
  • Microprocessor tripping circuitry differentiates between a real short-circuit or a temporary current surge
  • Slow-blow fuse-protection for primary
  • Thermal fuse protection for transformer
  • Dimensions: 300 x 115 x 155mm (W x D x H)
  • Weight: 5.5kg
  • RVFM type 605-013

Reviews


Be the first to submit a review