Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Portable Audio Recorder Olympus LS-14 Black

Order Code:  

60-3998

  Copy to clipboard
Brand: Olympus  Copy to clipboard MPN: V409141BE00  Copy to clipboard EAN-13: 4545350042547
  • Country of Origin:
 Report an error

Discontinued

A professional quality digital audio recorder that has many features that make it a simple to use and versatile tool for use in rehearsal studios, classroom, concert hall, indoors, outdoors and anywhere where the recording of music or speech is required. Sound is of better-than-CD quality and the user interface makes recording and playback intuitive.

The built-in TRESMIC 3 microphone system uses three built-in microphones (2x directional + 1x omnidirectional) to capture pure clear sound across the whole audio spectrum. The placement of the microphones give a natural stereo image and can handle up to 130dB of SPL without clipping.

The mode dial gives access to the Smart Mode function that automatically adjusts the recording levels to their optimum value. Additional functions such as built-in metronome and tuner, Quick Record and Manual recording further enhance the versatility of this recorder.

There is a large backlit LCD display with an easy-to-read 1.83in display which makes the unit easy-to-use and the recorder has full connectivity including line in, mic in, line out and mini-USB port as well as SD and SDHC slots. The recorder also has 4GB of onboard storage.


  • 96kHz 24-bit linear PCM recording
  • Overdubbing for multitracking or adding sound effects
  • Low-cut filter for clear conversation recording
  • Pre-recording function captures several seconds before record is pressed
  • Trimming function gets rid of unwanted starts or finishes
  • Powered by 2x AA batteries
  • Includes batteries, USB cable, carrying case, stand clip and tripod mount

Reviews


Be the first to submit a review