Christmas Opening Hours and Delivery Dates here

Rapid Polythene Double Gear

Order Code:

06-8108

Brand: Rapid MPN: TG1-000
  • Country of Origin: United Kingdom
  • View All

Discontinued


A double gear, ideal for gearboxes to increase and reduce motor speed.


  • 40 teeth outer
  • 12 teeth inner
  • Overall diameter 40mm
  • Thickness (across both gears) 14mm
  • Recommended axle diameter 3mm
  • Colour varies
Type Double gear
Diameter 40mm
Bore Diameter 3mm
Number of Teeth 40 / 12

Questions

*Question functionality currently disabled
Tuesday, November 27, 2012 | Question by: Rapid Customer | Product code: 06-8108
Q. What is the module of this gear?
A. Hi Hector. The outer module is 1 and the inner module is 1.125. These have been worked out using the formula: m=d/z.

Trustpilot