Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Rapid Polypropylene Sheet Jasmine Yellow

Order Code:  

06-8152

  Copy to clipboard
Brand: Rapid  Copy to clipboard MPN: PL1-014  Copy to clipboard
  • Country of Origin: United Kingdom
 Report an error

Discontinued

Value-for-money jasmine yellow polypropylene sheet.


  • Sheet size 1100 x 650mm
  • 0.9mm thickness
  • Suitable for laser cutting
Material Polypropylene
Colour Yellow
Length 1.1m
Width 650mm
Thickness 0.9mm

Reviews


Be the first to submit a review