Major Brushes Polymorph (Moreform) 500g

MPN
79912
EAN-13
5060098476878
Order Code
87-0091
Country of Origin
United Kingdom
  • Free UK shipping available
  • Quickly find another product in this range by Pack Quantity:

    500g 1000g
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £11.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 4 in stockAdditional quantity lead time 7 days

Polymorph (more form) 500g from Major Brushes - one of a new generation of polymers with all the characteristics of a tough, machinable engineering material, yet fuses and becomes easily mouldable between 30°C and 62°C.


  • Can be simply heated with hot water or a domestic hair-dryer
  • Mould by hand to create prototypes or solve manufacturing problems currently outside the capacity of other materials
  • Applications include: moulding handles and orthopaedic aids, vacuum forming moulds, repairs, modelling, sculpture, stands and mounts, etc.
  • Non-hazardous, biodegradable and can be used over and over again
  • Supplied complete with application notes
  • The material was pioneered for use in schools by the Technology Enhancement Programme (TEP)
  • Major brushes type 79912
Type Polymorph
Material Polystyrene
Pack Quantity 500g

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot