Affix Polycarbonate Nuts M4 - Pack Of 100

MPN
332110
Brand
Affix
Order Code
33-2110
Country of Origin
Taiwan

Discontinued


Hexagonal Nut, M4 Thread Size, Metric Thread Type, Polycarbonate Material, Transparent Finish, Lightweight, Corrosion Free, Ideal for Applications where Electrical Insulation is Required, Supplied in Pack of 100.


Type Hexagonal
Thread Size M4
Material Polycarbonate

Trustpilot