Christmas Opening Hours and Delivery Dates here

Affix Polyamide Washer Set DIN 125 In Steel Case - 700 Piece

Order Code:

49-0153

Brand: Affix MPN: 826446 EAN-13: 4036911155870
Qty Unit Price (Ex VAT)
1+ £85.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 available to back orderBack-order availability date - 14/01/2026

This 700-Piece Polyamide Washer Set DIN 125 is suitable for cold sealing and remains scratch-free on painted surfaces. Items are sorted in a protective eight-compartment steel box.


Included in the case:

  • 200 washers 4.3mm
  • 200 washers 5.3mm
  • 100 washers 6.4mm
  • 50 washers 8.4mm
  • 50 washers 10.5mm
  • 50 washers 13mm
  • 25 washers 17mm
  • 25 washers 21mm
Type Nylon
Number of Parts 125
Material Polyamide
Size Assortment

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot