Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Affix Polyamide Washer Assortment - 312 Piece

Order Code:  

49-0157

  Copy to clipboard
Brand: Affix  Copy to clipboard MPN: 49-0157  Copy to clipboard EAN-13: 4036911165879
 Report an error
Qty Unit Price (Ex VAT)
1+ £8.11

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 9 days
63 available to back OrderBack-order availability date - 28/04/2024

This 312-Piece Polyamide Washer Set DIN 125 is suitable for cold sealing and for use where steel washers grate against, or attack, painted surfaces. Supplied in a six-compartment plastic box.


Included in the assortment:

  • 100 Polyamide Washers DIN 125 4.3mm
  • 100 Polyamide Washers DIN 125 5.3mm
  • 50 Polyamide Washers DIN 125 6.4mm
  • 30 Polyamide Washers DIN 125 8.4mm
  • 20 Polyamide Washers DIN 125 10.5mm
  • 12 Polyamide Washers DIN 125 13.0mm
Type Nylon
Size Assortment
Quantity 312
Material Polyamide

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review