Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


ATP Pocket Infrared Thermometer IR-77H

Order Code:  

90-6491

  Copy to clipboard
Brand: ATP  Copy to clipboard MPN: IR-77H  Copy to clipboard
 Report an error

Discontinued

This ATP pocket sized Infrared Thermometer is easy to use. It has Class II laser sighting is ideal for precise non-contact measurement of surface temperatures. The ATP Pocket Infrared Thermometer is suitable for food preparation, monitoring appliances, HVAC, transport and automotive and storage temperatures.


  • -30°C to 270°C x 1
  • User selectable °C or °F
  • Hold within 2 feet of the area to be measured, push the button, read the display
  • Class II laser to identify the centre point of the area being measured
  • Distance to spot size ratio is 6 to 1 at the focal point
  • Fixed emissivity at 0.95
  • Response time less than 1 second
  • 25mm LCD display with backlight
  • Automatic data hold
  • Auto power Off after 7 seconds of no activity
  • Low battery indication
  • Impact-resistant ABS case
  • Supplied with wrist strap and batteries
Temperature Range -30 to +270°C
Resolution 0.1°C

Reviews


Be the first to submit a review